Manufacturer Part #
SLD16U-017
SLD Series 28.6 V 2.2 kW Through Hole Uni-Directional TVS Diode - P-600
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Package Style:P-600 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Littelfuse SLD16U-017 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Littelfuse would like to inform you this PCN regarding changes for below listed series of TVS AUTO products, in order to support fast-growing demand and secure continuity of supply for our customers, meanwhile, to implement Business Continuous Plan(BCP).Per PCN Report - Objective:The purpose of this project is to qualify 6" wafer, design improvement, 2nd source and Matrix line for Automotive TVS.
At present, 5? wafer is used for TPxx/SLDxx TVS AUTO, and some raw materials of TPxx/SLDxx TVS AUTO are sole source without alternative.In order to support fast-growing demand and secure continuity of supply for our customers, meanwhile to implement Business Continuous Plan(BCP), Littelfuse would like to inform you this Pre-PCN regarding coming changes for below listed series of TVS AUTO products.Final PCN will be provided by middle of 2024 with detailed qualification report.
Part Status:
Littelfuse SLD16U-017 - Technical Attributes
| Breakdown Voltage-Min: | 18V |
| Clamping Voltage-Max: | 28.6V |
| Directional: | Uni-Directional |
| Power Dissipation: | 2.2kW |
| Peak Output Current: | 196.2A |
| Reverse Leakage Current: | 10µA |
| Test Current: | 5mA |
| Standoff Voltage: | 16V |
| Forward Voltage: | 3.5V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Capacitance: | 8000pF |
| Breakdown Voltage-Max: | 22V |
| Package Style: | P-600 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
800 per Reel
Package Style:
P-600
Mounting Method:
Through Hole