text.skipToContent text.skipToNavigation

Manufacturer Part #

SLD8S24A

TVS Diodes - Transient Voltage Suppressors 24V 5mA Uni-Dir AEC-Q101

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SLD8S24A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Uni-Directional
Power Dissipation: 2.2kW
Reverse Leakage Current: 50µA
Test Current: 5mA
Standoff Voltage: 24V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 29.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
43,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
500
$1.38
1,000
$1.37
1,500
$1.36
2,500+
$1.34
Product Variant Information section