text.skipToContent text.skipToNavigation

Manufacturer Part #

SM14M08C-LF

SM14M08C Series 8 Ch 20.1 Vcl 8.1 Vbr 440 pF Bi-directional TVS Array - SOIC-14

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SM14M08C-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 8.5V
Clamping Voltage-Max: 13.4V/20.1V
Directional: Bi-Directional
Power Dissipation: 800W
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
110
Multiple Of:
55
Total
$224.40
USD
Quantity
Unit Price
55
$2.04
165
$2.01
275
$2.00
1,100
$1.97
1,650+
$1.94
Product Variant Information section