text.skipToContent text.skipToNavigation

Manufacturer Part #

SM16LC24C-LF

SM16LC24C Series 8 Ch 57 Vcl 26.7 Vbr 15 pF Bidirectional TVS Array - SOIC-16

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
ProTek Devices SM16LC24C-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 57V
Directional: Bi-Directional
Power Dissipation: 500W
Peak Output Current: 10A
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 24V
Reverse Current-Max: 2µA
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 15pF
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,414
USA:
1,414
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$26.40
USD
Quantity
Unit Price
10
$2.64
30
$2.61
100
$2.57
300
$2.53
1,000+
$2.47
Product Variant Information section