Manufacturer Part #
SM24CANA-02HTG
SM24CANA Series 26.7 V 3 A 200 W Dual Bi-Directional TVS Diode - SOD-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Littelfuse SM24CANA-02HTG - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 26.7V |
| Clamping Voltage-Max: | 50V |
| Directional: | Bi-Directional |
| Power Dissipation: | 200W |
| Peak Output Current: | 3A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 200W |
| Standoff Voltage: | 24V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
9,000
$0.198
12,000
$0.197
15,000+
$0.194
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount