text.skipToContent text.skipToNavigation

Manufacturer Part #

SM5A27HE3/2D

3600 W 40 Vcl Uni-Directional Surface Mount TVS Diode - DO-218AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Vishay SM5A27HE3/2D - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 24V
Clamping Voltage-Max: 40V
Directional: Uni-Directional
Power Dissipation: 5W
Breakdown Voltage-Max: 30V
Package Style:  DO-218AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,250
USA:
2,250
94,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
Total
$1,012.50
USD
Quantity
Unit Price
750
$1.35
1,500
$1.34
3,000+
$1.33
Product Variant Information section