Manufacturer Part #
SM6T68CA
SM6T Series 600 W 68 V Bi Directional Transient Voltage Suppressor - DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
STMicroelectronics SM6T68CA - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 64.6V |
| Clamping Voltage-Max: | 121V |
| Directional: | Bi-Directional |
| Power Dissipation: | 600W |
| Breakdown Voltage-Max: | 71.4V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.0758
7,500
$0.0739
10,000
$0.0734
25,000
$0.0718
37,500+
$0.0702
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount