text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T68CA

SM6T Series 600 W 68 V Bi Directional Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
STMicroelectronics SM6T68CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 64.6V
Clamping Voltage-Max: 121V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 71.4V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$193.25
USD
Quantity
Unit Price
2,500
$0.0773
7,500
$0.0753
10,000
$0.0748
25,000
$0.0732
37,500+
$0.0716
Product Variant Information section