text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T7V5A

SM6T Series 600 W 7.5 V Uni Directional Surface Mount TVS Diode - DO-214AA

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1706
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 7.88V
Breakdown Voltage-Min: 7.13V
Clamping Voltage-Max: 11.3V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 53A
Reverse Leakage Current: 20µA
Peak Power: 600W
Standoff Voltage: 6.4V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$1,520.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.19
5,000
$0.155
7,500
$0.153
10,000+
$0.152
Product Variant Information section