text.skipToContent text.skipToNavigation

Manufacturer Part #

SM712TR

TVS

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
SMC SM712TR - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 20V
Peak Output Current: 15A
Reverse Leakage Current: 20µA
Standoff Voltage: 12V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 7.5V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.80
USD
Quantity
Unit Price
3,000
$0.0686
9,000
$0.0669
12,000
$0.0664
30,000
$0.065
45,000+
$0.0636
Product Variant Information section