text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6J6.0CA-TR

SMA6 Series 600 W 7.05 V Bi Directional Transient Voltage Suppressor - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMA6J6.0CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.7V
Clamping Voltage-Max: 13.7V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 290A
Reverse Leakage Current: 20µA
Peak Power: 600W
Standoff Voltage: 6V
Reverse Current-Max: 10mA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 7.41V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,090.00
USD
Quantity
Unit Price
5,000
$0.11
10,000
$0.109
15,000
$0.108
25,000+
$0.106
Product Variant Information section