text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ100CA-13-F

SMAJ Series 100 V 400 W SMT Bi-Directional Transient Voltage Suppressor

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Diodes Incorporated SMAJ100CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 111V
Clamping Voltage-Max: 162V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 2.5A
Reverse Leakage Current: 5µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 100V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 70pF
Breakdown Voltage-Max: 123V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
105,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$302.00
USD
Quantity
Unit Price
5,000
$0.0604
10,000
$0.0594
15,000
$0.0589
25,000
$0.0582
50,000+
$0.0567
Product Variant Information section