text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ200CA

SMAJ Series 200 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SMAJ200CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 224V
Clamping Voltage-Max: 324V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 247V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$292.50
USD
Quantity
Unit Price
5,000
$0.0585
10,000
$0.0575
15,000
$0.057
25,000
$0.0563
50,000+
$0.0549