Manufacturer Part #
SMAJ26A-13-F
SMAJ Series 26 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Diodes Incorporated SMAJ26A-13-F - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 28.9V |
| Clamping Voltage-Max: | 42.1V |
| Directional: | Uni-Directional |
| Power Dissipation: | 400W |
| Peak Output Current: | 9.5A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 400W |
| Test Current: | 1mA |
| Standoff Voltage: | 26V |
| Forward Voltage: | 3.5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +175°C |
| Capacitance: | 360pF |
| Breakdown Voltage-Max: | 31.9V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0498
10,000
$0.049
20,000
$0.0482
25,000
$0.048
75,000+
$0.0465
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount