text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ33A-13-F

SMAJ Series 400 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Diodes Incorporated SMAJ33A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 7.5A
Reverse Leakage Current: 5µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 33V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 290pF
Breakdown Voltage-Max: 40.6V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
445,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$273.00
USD
Quantity
Unit Price
5,000
$0.0546
10,000
$0.0538
20,000
$0.0529
25,000
$0.0526
75,000+
$0.051
Product Variant Information section