text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ40CA-TR

SMAJ Series 400 W 40 V Bi Directional SMT TVS Diode - DO-214AC

Product Specification Section
STMicroelectronics SMAJ40CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.4V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 27A
Reverse Leakage Current: 0.2µA
Peak Power: 400W
Standoff Voltage: 40V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 46.7V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$859.00
USD
Quantity
Unit Price
5,000
$0.0873
10,000
$0.0859
15,000
$0.085
20,000
$0.0845
25,000+
$0.0826