text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ43CA-TR

SMAJ Series 400 W 50.3 V Bi Directional Surface Mount TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics SMAJ43CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 47.8V
Clamping Voltage-Max: 91V
Peak Output Current: 25A
Reverse Leakage Current: 0.2µA
Peak Power: 400W
Standoff Voltage: 43V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$1,090.50
USD
Quantity
Unit Price
5,000
$0.0747
10,000
$0.0735
15,000
$0.0727
20,000
$0.0722
25,000+
$0.0706