text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ48A-13-F

SMAJ Series 53.3 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC

Product Specification Section
Diodes Incorporated SMAJ48A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 53.3V
Clamping Voltage-Max: 77.4V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 5.2A
Reverse Leakage Current: 5µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 48V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 100pF
Breakdown Voltage-Max: 58.9V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$273.50
USD
Quantity
Unit Price
5,000
$0.0547
10,000
$0.0539
20,000
$0.053
25,000
$0.0527
75,000+
$0.0511