Manufacturer Part #
SMAJ48A-13-F
SMAJ Series 53.3 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1650 | ||||||||||
Product Specification Section
Diodes Incorporated SMAJ48A-13-F - Product Specification
Diodes Incorporated SMAJ48A-13-F - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 53.3V |
| Clamping Voltage-Max: | 77.4V |
| Directional: | Uni-Directional |
| Power Dissipation: | 400W |
| Peak Output Current: | 5.2A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 400W |
| Test Current: | 1mA |
| Standoff Voltage: | 48V |
| Forward Voltage: | 3.5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +175°C |
| Capacitance: | 100pF |
| Breakdown Voltage-Max: | 58.9V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.28
20
$0.215
100
$0.179
500
$0.142
2,500+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount