Manufacturer Part #
SMAJ75CA-13-F
SMAJ Series 75 V 400 W BI-Directional Transient Voltage Suppressor -DO-214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2325 | ||||||||||
Product Specification Section
Diodes Incorporated SMAJ75CA-13-F - Product Specification
Diodes Incorporated SMAJ75CA-13-F - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 83.3V |
| Clamping Voltage-Max: | 121V |
| Directional: | Bi-Directional |
| Power Dissipation: | 400W |
| Breakdown Voltage-Max: | 92.1V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0599
10,000
$0.0589
15,000
$0.0584
25,000
$0.0577
50,000+
$0.0562
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount