text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ8.5CA-13-F

SMAJ Series 400 W 8.5 V Bi-Directional Surface Mount TVS Diode - SMA (DO-214AC)

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SMAJ8.5CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 9.44V
Clamping Voltage-Max: 14.4V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 10.4V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
55,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$313.00
USD
Quantity
Unit Price
5,000
$0.0626
10,000
$0.0616
15,000
$0.061
25,000
$0.0603
50,000+
$0.0588
Product Variant Information section