text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ14D-M3/H

SMBJ Series 600 W 14 V Uni-Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMBJ14D-M3/H - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 15.8V
Clamping Voltage-Max: 22.9V
Directional: Uni-Directional
Power Dissipation: 1W
Peak Output Current: 26.2A
Reverse Leakage Current: 0.5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 14V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 17V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
7500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$426.00
USD
Quantity
Unit Price
750
$0.0586
3,000
$0.0568
11,250
$0.0551
18,750
$0.0545
37,500+
$0.0525
Product Variant Information section