text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ16A-TR

SMBJ Series 600 W 18.7 V Uni-Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2535
Product Specification Section
STMicroelectronics SMBJ16A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.8V
Clamping Voltage-Max: 34.4V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 116A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 16V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 18.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
15000
Multiple Of:
2500
Total
$1,290.00
USD
Quantity
Unit Price
2,500
$0.0889
7,500
$0.0866
10,000
$0.086
25,000
$0.0841
37,500+
$0.0823