text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ16CA-13-F

SMBJ Series 600 W 16 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SMBJ16CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.8V
Clamping Voltage-Max: 26V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 20.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$216.90
USD
Quantity
Unit Price
3,000
$0.0723
9,000
$0.0704
12,000
$0.07
30,000
$0.0685
45,000+
$0.067
Product Variant Information section