text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ170CA-13-F

600 W 170 V BI-Directional SMT Transient Voltage Suppressor Diode - SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2532
Product Specification Section
Diodes Incorporated SMBJ170CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 189V
Clamping Voltage-Max: 275V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 217V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$219.30
USD
Quantity
Unit Price
3,000
$0.0731
9,000
$0.0712
12,000
$0.0707
30,000
$0.0692
45,000+
$0.0678