text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ36CA-E3/52

SMBJ Series 600 W 36 V Bi-Directional SMT TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Vishay SMBJ36CA-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 44.2V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The SMBJ36CA-E3/52 is a part of surface mount transient voltage suppressor diode having an operating temperature range of -55 ° C to +150 ° C, with DO-214AA packaging style. These series diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Automotive 
  • Telecommunication

View the complete seriesof SMBJ36 TVS Diodes

Pricing Section
Global Stock:
53,250
USA:
53,250
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$57.30
USD
Quantity
Unit Price
750
$0.0764
3,000
$0.074
7,500
$0.0724
18,750
$0.0709
30,000+
$0.0686
Product Variant Information section