text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ6.0A-TP

SMBJ6.0A Series 7.37 V Uni-Directional Surface Mount TVS Diode - SMB

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Micro Commercial Components SMBJ6.0A-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.67V
Clamping Voltage-Max: 10.3V
Directional: Uni-Directional
Peak Output Current: 58.3A
Reverse Leakage Current: 800µA
Peak Power: 600W
Test Current: 10mA
Standoff Voltage: 6V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 2200pF
Breakdown Voltage-Max: 7.37V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$272.10
USD
Quantity
Unit Price
3,000
$0.0907
6,000
$0.0892
12,000
$0.0878
15,000
$0.0873
45,000+
$0.0845
Product Variant Information section