Manufacturer Part #
SMBJ75CA-13-F
SMBJ Series 600 W 75 V Surface Mount Bi-Directional TVS Diode - DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated SMBJ75CA-13-F - Product Specification
Diodes Incorporated SMBJ75CA-13-F - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 83.3V |
| Clamping Voltage-Max: | 121V |
| Directional: | Bi-Directional |
| Power Dissipation: | 600W |
| Peak Output Current: | 4.9A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 75V |
| Forward Voltage: | 5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +175°C |
| Capacitance: | 2000pF |
| Breakdown Voltage-Max: | 95.8V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0794
6,000
$0.0781
12,000
$0.0768
15,000
$0.0764
45,000+
$0.0739
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount