text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ78A-13-F

SMBJ Series 78 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SMBJ78A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 86.7V
Clamping Voltage-Max: 126V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 4.7A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 78V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 6000pF
Breakdown Voltage-Max: 99.7V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
33,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.40
USD
Quantity
Unit Price
3,000
$0.0708
9,000
$0.069
12,000
$0.0686
30,000
$0.0671
45,000+
$0.0657
Product Variant Information section