text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ13A-13-F

SMCJ Series 13 V 1500 W Uni-directional Transient Voltage Suppressor - DO-214AB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1812
Product Specification Section
Diodes Incorporated SMCJ13A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.4V
Clamping Voltage-Max: 21.5V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 15.9V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,989
USA:
1,989
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.51
USD
Quantity
Unit Price
1
$0.505
15
$0.42
75
$0.37
300
$0.33
1,500+
$0.28