Manufacturer Part #
SMCJ170A
275V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2415 | ||||||||||
Product Specification Section
Taiwan Semiconductor SMCJ170A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor SMCJ170A - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 189V |
| Clamping Voltage-Max: | 275V |
| Directional: | Uni-Directional |
| Power Dissipation: | 5W |
| Peak Output Current: | 5.7A |
| Peak Power: | 1500W |
| Test Current: | 1mA |
| Standoff Voltage: | 170V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 209V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.111
6,000
$0.11
9,000
$0.109
15,000
$0.108
30,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount