text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ33A-TP

53.3 V 1500 W 40.6 V Uni -Directional Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Micro Commercial Components SMCJ33A-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 40.6V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
15,000+
$0.215
Product Variant Information section