Manufacturer Part #
SMCJ33CA-E3/9AT
1500 W 33 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Vishay SMCJ33CA-E3/9AT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMCJ33CA-E3/9AT - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 36.7V |
| Clamping Voltage-Max: | 53.3V |
| Directional: | Bi-Directional |
| Power Dissipation: | 1500W |
| Breakdown Voltage-Max: | 40.6V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,000
USA:
7,000
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,500
$0.118
7,000
$0.116
14,000
$0.115
17,500+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount