Manufacturer Part #
SMCJ5.0A-AT/TR7
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO SMCJ5.0A-AT/TR7 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 6.4V |
| Clamping Voltage-Max: | 9.2V |
| Directional: | Uni-Directional |
| Peak Output Current: | 163A |
| Reverse Leakage Current: | 800µA |
| Peak Power: | 1500W |
| Test Current: | 10mA |
| Standoff Voltage: | 5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 7V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500
$0.108
2,000
$0.104
5,000
$0.102
12,500
$0.0996
20,000+
$0.0963
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount