text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDB05C-LF-T7

SMDB05C Series 4 Channel 24.6 Vcl 6 Vbr 493 pF Bidirectional TVS Array - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 9.8V/24.6V
Directional: Bi-Directional
Power Dissipation: 800W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
7,000
Minimum Order:
1,000
Multiple Of:
1,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,640.00
USD
Quantity
Web Price
1,000+
$1.64