Manufacturer Part #
SMF05CT1G
SMF05C Series 7.2 V 100 W 5−Line Transient Voltage Suppressor Array - SC-88
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SMF05CT1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.2V |
| Clamping Voltage-Max: | 12.5V |
| Directional: | Bi-Directional |
| Power Dissipation: | 100W |
| Peak Output Current: | 8A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 100W |
| Standoff Voltage: | 5V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 130pF |
| Breakdown Voltage-Max: | 7.2V |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The SMF05C 5−line voltage transient suppressor array is designed for application requiring transient voltage protection capability. It is intended for use in over−transient voltage and ESD sensitive equipment such as computers, printers, automotive electronics, networking communication and other applications. This device features a monolithic common anode design which protects five independent lines in a single SC−88 package.
Key Features:
- Protects up to 5−Line in a Single SC−88 Package
- Peak Power Dissipation − 100 W (8 x 20 µs Waveform)
- ESD Rating of Class 3B (Exceeding 8 kV) per Human Body Model and Class C (Exceeding 400 V) per machine Model
- Compliance with IEC 61000−4−2 (ESD) 15 kV (Air), 8 kV (Contact)
- Flammability Rating of UL 94 V−0
- Pb−Free Packages are Available
Applications:
- Hand−Held Portable Applications
- Networking and Telecom
- Automotive Electronics
- Serial and Parallel Ports
- Notebooks, Desktops, Servers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000
$0.128
6,000
$0.127
9,000
$0.126
12,000
$0.125
15,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount