text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF05CT1G

SMF05C Series 7.2 V 100 W 5−Line Transient Voltage Suppressor Array - SC-88

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2507
Product Specification Section
onsemi SMF05CT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.2V
Clamping Voltage-Max: 12.5V
Directional: Bi-Directional
Power Dissipation: 100W
Peak Output Current: 8A
Reverse Leakage Current: 5µA
Peak Power: 100W
Standoff Voltage: 5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 130pF
Breakdown Voltage-Max: 7.2V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The SMF05C 5−line voltage transient suppressor array is designed for application requiring transient voltage protection capability. It is intended for use in over−transient voltage and ESD sensitive equipment such as computers, printers, automotive electronics, networking communication and other applications. This device features a monolithic common anode design which protects five independent lines in a single SC−88 package.

Key Features:

  • Protects up to 5−Line in a Single SC−88 Package
  • Peak Power Dissipation − 100 W (8 x 20 µs Waveform)
  • ESD Rating of Class 3B (Exceeding 8 kV) per Human Body Model and Class C (Exceeding 400 V) per machine Model
  • Compliance with IEC 61000−4−2 (ESD) 15 kV (Air), 8 kV (Contact)
  • Flammability Rating of UL 94 V−0
  • Pb−Free Packages are Available

Applications:

  • Hand−Held Portable Applications
  • Networking and Telecom
  • Automotive Electronics
  • Serial and Parallel Ports
  • Notebooks, Desktops, Servers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,500.00
USD
Quantity
Unit Price
3,000
$0.128
6,000
$0.127
9,000
$0.126
12,000
$0.125
15,000+
$0.123