text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF05CT2G

SMF05CT2G Series 12.5 V 100 W 5-Line TVS Diode Array - SC-88

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SMF05CT2G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.2V
Clamping Voltage-Max: 12.5V
Directional: Uni-Directional
Power Dissipation: 100W
Peak Output Current: 2.5A
Reverse Leakage Current: 0.07µA
Standoff Voltage: 5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
Capacitance: 80pF
Breakdown Voltage-Max: 7.2V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,944.00
USD
Quantity
Unit Price
3,000
$0.167
6,000
$0.164
9,000
$0.163
12,000
$0.162
15,000+
$0.16
Product Variant Information section