Manufacturer Part #
SMF40A
TVS Diodes - Transient Voltage Suppressors 40V 200W 3.1A 5% Unidirectional
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123F Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Littelfuse SMF40A - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
05/18/2023
Details and Download
Wafer Size Change
04/26/2023
Details and Download
In order to support our fast-growing demand and secure continuity of supply for our customers, the TVS STD products listed will now be built on 6-inch wafers in addition to 5-inch wafers. The 6-inch wafers will be processed using new 6-inch capable furnaces and equipment, with optimized 6-inch wafer process steps.Effective date: Aug 1st, 2023
Part Status:
Active
Active
Littelfuse SMF40A - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 44.4V |
| Clamping Voltage-Max: | 64.4V |
| Directional: | Uni-Directional |
| Power Dissipation: | 200W |
| Breakdown Voltage-Max: | 49.1V |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0586
9,000
$0.0571
12,000
$0.0567
30,000
$0.0555
45,000+
$0.0544
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount