Manufacturer Part #
SMP6LC12-2P-LF-T7
Diode TVS Quad Bi-Dir 12V 3.6KW 16-Pin SOIC T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ProTek Devices SMP6LC12-2P-LF-T7 - Product Specification
ProTek Devices SMP6LC12-2P-LF-T7 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 13.3V |
| Clamping Voltage-Max: | 35V |
| Directional: | Bi-Directional |
| Peak Output Current: | 140A |
| Peak Power: | 3900W |
| Test Current: | 1mA |
| Standoff Voltage: | 12V |
| Reverse Current-Max: | 2µA |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 15pF |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$1.87
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount