text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP6LC6.5-2P-LF

SMP6LC6.5-2P Series 2 Ch Pair 12.4 Vcl 7.2 Vbr Bidirectional TVS Array - SOIC-16

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SMP6LC6.5-2P-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.2V
Clamping Voltage-Max: 12.4V
Directional: Bi-Directional
Power Dissipation: 3600W
Peak Output Current: 150A
Peak Power: 3900W
Test Current: 1mA
Standoff Voltage: 6.5V
Reverse Current-Max: 300µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 15pF
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
48
Multiple Of:
48
Total
$124.32
USD
Quantity
Unit Price
48
$2.59
144
$2.55
240
$2.54
720
$2.50
1,200+
$2.47
Product Variant Information section