text.skipToContent text.skipToNavigation

Manufacturer Part #

SMS05CT1G

SMS05C Series 7.2 V 350 W 5-Line Transient Voltage Suppressor Array TSOP-6

Product Specification Section
onsemi SMS05CT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.2V
Clamping Voltage-Max: 14.5V
Directional: Bi-Directional
Power Dissipation: 350W
Peak Output Current: 24A
Reverse Leakage Current: 5µA
Peak Power: 350W
Standoff Voltage: 5V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 400pF
Breakdown Voltage-Max: 7.2V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$498.00
USD
Quantity
Unit Price
3,000
$0.166
6,000
$0.164
9,000
$0.162
15,000+
$0.159