text.skipToContent text.skipToNavigation

Manufacturer Part #

SMTPA130

SMTPA Series 150 mA 30 V Trisil™ for Telecom Equipment Protection - DO-214AA

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1609
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 130V
Directional: Bi-Directional
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
7,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$925.00
USD
Quantity
Web Price
2,500+
$0.37
Product Variant Information section