text.skipToContent text.skipToNavigation

Manufacturer Part #

SPHV36-01ETG

1CH 200W 36V UNDIRECTIONAL TVS DIODE

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Littelfuse SPHV36-01ETG - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 60V
Directional: Uni-Directional
Peak Output Current: 2A
Reverse Leakage Current: 1µA
Peak Power: 200W
Standoff Voltage: 36V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 25pF
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$716.00
USD
Quantity
Unit Price
10,000
$0.0716
20,000
$0.0705
30,000
$0.0698
40,000
$0.0694
50,000+
$0.0679
Product Variant Information section