Manufacturer Part #
SZ1SMA30CAT3G
48.4V Clamp 8.3 A Ipp Surface Mount TVS Diode - DO-214AC (SMA)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:DO-214AD Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse SZ1SMA30CAT3G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 33.3V |
| Clamping Voltage-Max: | 48.4V |
| Directional: | Bi-Directional |
| Peak Output Current: | 8.3A |
| Peak Power: | 400W |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Capacitance: | 210pF |
| Breakdown Voltage-Max: | 36.81V |
| Package Style: | DO-214AD |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.14
10,000
$0.138
15,000
$0.137
20,000
$0.136
25,000+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-214AD
Mounting Method:
Surface Mount