text.skipToContent text.skipToNavigation

Manufacturer Part #

SZNUP2105LT1G

SZNUP Series 350 W 32 V Surface Mount Dual Line CAN Bus Protector - SOT-23

Product Specification Section
onsemi SZNUP2105LT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.2V
Clamping Voltage-Max: 44V
Directional: Bi-Directional
Power Dissipation: 350W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
411,000
USA:
411,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,380.00
USD
Quantity
Unit Price
3,000
$0.46
6,000+
$0.45