text.skipToContent text.skipToNavigation

Manufacturer Part #

SZNUP2105LT1G

SZNUP Series 350 W 32 V Surface Mount Dual Line CAN Bus Protector - SOT-23

Product Specification Section
onsemi SZNUP2105LT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.2V
Clamping Voltage-Max: 44V
Directional: Bi-Directional
Power Dissipation: 350W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.54
USD
Quantity
Unit Price
1
$0.54
15
$0.51
75
$0.49
300
$0.475
1,500+
$0.45