Manufacturer Part #
TFPT0603L2200FV
TFPT Series 0603 220 Ohm 75 mW ±1% SMT Nickel Thin Film Linear Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Screw Mount |
||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
Vishay TFPT0603L2200FV - Technical Attributes
Attributes Table
| Type: | PTC |
| Resistance: | 220Ω |
| Tolerance (%): | ±1% |
| Temperature Range: | -55°C to +125°C |
| Power Dissipation: | 75mW |
| Case Size: | 0603 (1608 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
1,000
$0.61
2,000
$0.605
3,000+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Screw Mount