text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSMB300A-A

414V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Littelfuse TPSMB300A-A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 291V
Clamping Voltage-Max: 414V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 1.5A
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 256V
Reverse Current-Max: 1µA
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 309V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Unit Price
3,000
$0.285
9,000
$0.28
15,000+
$0.275
Product Variant Information section