Manufacturer Part #
TPSMF4L33A
TPSMF4L Series 400 W 33 V Uni-Directional TVS Diode - SOD-123FL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123F Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Littelfuse TPSMF4L33A - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:Littelfuse would like to inform you this PCN regarding changes for below listed series of TVS AUTO products, in order to support fast-growing demand and secure continuity of supply for our customers, meanwhile, to implement Business Continuous Plan(BCP).Per PCN Report - Objective:The purpose of this project is to qualify 6" wafer, design improvement, 2nd source and Matrix line for Automotive TVS.
At present, 5? wafer is used for TPxx/SLDxx TVS AUTO, and some raw materials of TPxx/SLDxx TVS AUTO are sole source without alternative.In order to support fast-growing demand and secure continuity of supply for our customers, meanwhile to implement Business Continuous Plan(BCP), Littelfuse would like to inform you this Pre-PCN regarding coming changes for below listed series of TVS AUTO products.Final PCN will be provided by middle of 2024 with detailed qualification report.
Littelfuse SOD-123FL Package TPSMF4Lxx Auto TVS 1st assembly & test source transfer to new location and 2nd assembly & test source approval.At present, there is only one existing assembly& test site (1st source) of SOD-123FL Package TPSMF4Lxx Series Auto TVS products. Due to government land use planning impact and to optimize manufacturing layout, Littelfuse will transfer this existing assembly & test site from current location to new location.Meanwhile, to implement Business Continuous Plan (BCP), Littelfuse will approve 2nd assembly & test site in China for SOD-123FL Package TPSMF4Lxx Series.Existing location of the 1st source assembly & test site will be no longer in any TPSMF4Lxx production till end of Mar, 2024.There will be no change to the form, fit, function, quality, or reliability of the products.
Part Status:
Littelfuse TPSMF4L33A - Technical Attributes
| Breakdown Voltage-Min: | 36.7V |
| Clamping Voltage-Max: | 53.3V |
| Directional: | Uni-Directional |
| Peak Output Current: | 7.5A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 400W |
| Test Current: | 1mA |
| Standoff Voltage: | 33V |
| Forward Voltage: | 5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 40.6V |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount